LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C18R2FSR3623 product image
Images for reference only

VISHAY RLR07C18R2FSR3623

Manufacturer
MPN
RLR07C18R2FSR3623
LCSC Part #
C7051072
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 18.2Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C18R2FSR3623
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2777$ 2.28
200+$ 0.9093$ 181.86
500+$ 0.879$ 439.50
1,000+$ 0.8638$ 863.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance18.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece