LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M2553R-02P product image
  • M2553R-02P thumbnail 1
  • M2553R-02P thumbnail 2
  • M2553R-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M2553R-02PRoHS

Manufacturer
XFCNAsian Brands
MPN
M2553R-02P
LCSC Part #
C704940
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.54mm
Datasheetpdf iconXFCN M2553R-02P
Custom CablesMOQ 1pc
In-Stock: 5,250
5,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0957$ 0.0910$ 0.46
50+$ 0.0773$ 0.0735$ 3.68
150+$ 0.0681$ 0.0647$ 9.71
1,000+$ 0.0564$ 0.0536$ 53.60
2,000+$ 0.0509$ 0.0484$ 96.80
5,000+$ 0.0481$ 0.0457$ 228.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=2.54mm
Reference Series-
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Pitch2.54mm
Number of PINs Per Row2
Contact PlatingGold
Current Rating5A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.