LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25068-30Y product image
  • HX25068-30Y thumbnail 1
  • HX25068-30Y thumbnail 2
  • HX25068-30Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25068-30YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25068-30Y
LCSC Part #
C704710
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 30POS 2.5mm DUAL ROW
Datasheetpdf iconHongxing HX25068-30Y
Custom CablesMOQ 1pc
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2464$ 1.23
50+$ 0.1935$ 9.68
150+$ 0.1708$ 25.62
500+$ 0.1425$ 71.25
2,500+$ 0.1299$ 324.75
5,000+$ 0.1224$ 612.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x15P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing2.5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.