LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25068-22Y product image
  • HX25068-22Y thumbnail 1
  • HX25068-22Y thumbnail 2
  • HX25068-22Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25068-22YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25068-22Y
LCSC Part #
C704706
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 22POS 2.5mm DUAL ROW
Datasheetpdf iconHongxing HX25068-22Y
Custom CablesMOQ 1pc
In-Stock: 268
268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1894$ 0.19
10+$ 0.1484$ 1.48
30+$ 0.1308$ 3.92
100+$ 0.1089$ 10.89
500+$ 0.0991$ 49.55
1,000+$ 0.0933$ 93.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure2x11P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing2.5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.