LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25066-12PB product image
  • HX25066-12PB thumbnail 1
  • HX25066-12PB thumbnail 2
  • HX25066-12PB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25066-12PBRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25066-12PB
LCSC Part #
C704639
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25066-12PB
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0702$ 0.70
100+$ 0.0562$ 5.62
500+$ 0.045$ 22.50
1,000+$ 0.0397$ 39.70
5,000+$ 0.0355$ 177.50
10,000+$ 0.0334$ 334.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.