LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25418-10Y product image
  • HX25418-10Y thumbnail 1
  • HX25418-10Y thumbnail 2
  • HX25418-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25418-10YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25418-10Y
LCSC Part #
C704564
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm SINGLE ROW
Datasheetpdf iconHongxing HX25418-10Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0892$ 0.45
50+$ 0.0716$ 3.58
150+$ 0.0628$ 9.42
1,000+$ 0.0489$ 48.90
2,000+$ 0.0436$ 87.20
5,000+$ 0.041$ 205.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.