LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX45005-2RF product image
  • HX45005-2RF thumbnail 1
  • HX45005-2RF thumbnail 2
  • HX45005-2RF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX45005-2RFRoHS

Manufacturer
HongxingAsian Brands
MPN
HX45005-2RF
LCSC Part #
C704553
Packaging
P=4.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 4.5mm SINGLE ROW
Datasheetpdf iconHongxing HX45005-2RF
Custom CablesMOQ 1pc
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0429$ 0.43
100+$ 0.034$ 3.40
500+$ 0.0284$ 14.20
1,000+$ 0.025$ 25.00
5,000+$ 0.0223$ 111.50
10,000+$ 0.021$ 210.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=4.5mm
Flame Retardant RatingUL94V-0
Pitch4.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.