LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX45005-9R product image
  • HX45005-9R thumbnail 1
  • HX45005-9R thumbnail 2
  • HX45005-9R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX45005-9RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX45005-9R
LCSC Part #
C704542
Packaging
P=4.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 4.5mm TRIPLE ROW
Datasheetpdf iconHongxing HX45005-9R
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1946$ 0.97
50+$ 0.1534$ 7.67
150+$ 0.1357$ 20.36
500+$ 0.1074$ 53.70
2,500+$ 0.0976$ 244.00
5,000+$ 0.0917$ 458.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=4.5mm
Flame Retardant RatingUL94V-0
Pitch4.5mm
With WingsWith Fins
Pins Structure3x3P
Reference Series-
Number of Rows3
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing4.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.