LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX45004-12PN product image
  • HX45004-12PN thumbnail 1
  • HX45004-12PN thumbnail 2
  • HX45004-12PN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX45004-12PNRoHS

Manufacturer
HongxingAsian Brands
MPN
HX45004-12PN
LCSC Part #
C704533
Packaging
P=4.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 4.5mm DUAL ROW
Datasheetpdf iconHongxing HX45004-12PN
Custom CablesMOQ 1pc
In-Stock: 183
183 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2615$ 0.26
10+$ 0.2082$ 2.08
30+$ 0.1854$ 5.56
100+$ 0.1569$ 15.69
500+$ 0.1288$ 64.40
1,000+$ 0.1212$ 121.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=4.5mm
Flame Retardant RatingUL94V-0
Pitch4.5mm
With WingsWithout Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing4.5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.