LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX41405-12P product image
  • HX41405-12P thumbnail 1
  • HX41405-12P thumbnail 2
  • HX41405-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX41405-12PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX41405-12P
LCSC Part #
C704476
Packaging
P=4.14mm
Customer #
Key Attributes
CONN HOUSING 12POS 4.14mm TRIPLE ROW
Datasheetpdf iconHongxing HX41405-12P
Custom CablesMOQ 1pc
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2858$ 0.29
10+$ 0.2275$ 2.28
30+$ 0.2026$ 6.08
100+$ 0.1714$ 17.14
500+$ 0.1407$ 70.35
1,000+$ 0.1324$ 132.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=4.14mm
Pitch4.14mm
With WingsWithout Fins
Pins Structure3x4P
Reference Series-
Number of Rows3
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing4.14mm
With LockerLocking
Operating Temperature-25℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.