LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX50808-5Y product image
  • HX50808-5Y thumbnail 1
  • HX50808-5Y thumbnail 2
  • HX50808-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX50808-5YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX50808-5Y
LCSC Part #
C704454
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 5POS 5.08mm SINGLE ROW
Datasheetpdf iconHongxing HX50808-5Y
Custom CablesMOQ 1pc
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1141$ 0.57
50+$ 0.0892$ 4.46
150+$ 0.0767$ 11.51
500+$ 0.0674$ 33.70
2,500+$ 0.0599$ 149.75
5,000+$ 0.0562$ 281.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=5.08mm
Pitch5.08mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.