LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39607-7Y product image
  • HX39607-7Y thumbnail 1
  • HX39607-7Y thumbnail 2
  • HX39607-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39607-7YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39607-7Y
LCSC Part #
C704437
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 7POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39607-7Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1483$ 0.74
50+$ 0.1155$ 5.78
150+$ 0.1014$ 15.21
500+$ 0.0839$ 41.95
2,500+$ 0.076$ 190.00
5,000+$ 0.0714$ 357.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.