LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39607-3Y product image
  • HX39607-3Y thumbnail 1
  • HX39607-3Y thumbnail 2
  • HX39607-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39607-3YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39607-3Y
LCSC Part #
C704433
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39607-3Y
Custom CablesMOQ 1pc
In-Stock: 935
935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.077$ 0.39
50+$ 0.0607$ 3.04
150+$ 0.0525$ 7.88
1,000+$ 0.0464$ 46.40
2,000+$ 0.0415$ 83.00
5,000+$ 0.039$ 195.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.