LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39606-5Y product image
  • HX39606-5Y thumbnail 1
  • HX39606-5Y thumbnail 2
  • HX39606-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39606-5YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39606-5Y
LCSC Part #
C704424
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39606-5Y
Custom CablesMOQ 1pc
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0942$ 0.47
50+$ 0.0745$ 3.73
150+$ 0.0646$ 9.69
1,000+$ 0.055$ 55.00
2,000+$ 0.049$ 98.00
5,000+$ 0.0461$ 230.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.