LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25023-2x6RN WH product image
  • HX25023-2x6RN WH thumbnail 1
  • HX25023-2x6RN WH thumbnail 2
  • HX25023-2x6RN WH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25023-2x6RN WHRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25023-2x6RN WH
LCSC Part #
C704395
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm DUAL ROW
Datasheetpdf iconHongxing HX25023-2x6RN WH
Custom CablesMOQ 1pc
In-Stock: 685
685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1339$ 0.67
50+$ 0.1047$ 5.24
150+$ 0.09$ 13.50
500+$ 0.0791$ 39.55
2,500+$ 0.0703$ 175.75
5,000+$ 0.0659$ 329.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.