LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25022-2x6PN WH product image
  • HX25022-2x6PN WH thumbnail 1
  • HX25022-2x6PN WH thumbnail 2
  • HX25022-2x6PN WH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25022-2x6PN WHRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25022-2x6PN WH
LCSC Part #
C704388
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm DUAL ROW
Datasheetpdf iconHongxing HX25022-2x6PN WH
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1197$ 0.60
50+$ 0.0935$ 4.68
150+$ 0.0805$ 12.08
1,000+$ 0.0707$ 70.70
2,000+$ 0.0628$ 125.60
5,000+$ 0.0589$ 294.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWith Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.