LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25022-4P WH product image
  • HX25022-4P WH thumbnail 1
  • HX25022-4P WH thumbnail 2
  • HX25022-4P WH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25022-4P WHRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25022-4P WH
LCSC Part #
C704337
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25022-4P WH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0228$ 0.46
200+$ 0.0178$ 3.56
1,000+$ 0.0142$ 14.20
2,000+$ 0.0126$ 25.20
10,000+$ 0.0111$ 111.00
20,000+$ 0.0103$ 206.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWith Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.