LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25008-8Y product image
  • HX25008-8Y thumbnail 1
  • HX25008-8Y thumbnail 2
  • HX25008-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25008-8YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25008-8Y
LCSC Part #
C704216
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25008-8Y
Custom CablesMOQ 1pc
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0181$ 3.62
1,000+$ 0.0152$ 15.20
2,000+$ 0.0134$ 26.80
10,000+$ 0.0119$ 119.00
20,000+$ 0.0111$ 222.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.