LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25006-3Y product image
  • HX25006-3Y thumbnail 1
  • HX25006-3Y thumbnail 2
  • HX25006-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25006-3YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25006-3Y
LCSC Part #
C704194
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25006-3Y
Custom CablesMOQ 1pc
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0071$ 0.36
500+$ 0.0056$ 2.80
2,000+$ 0.0044$ 8.80
4,000+$ 0.0039$ 15.60
24,000+$ 0.0035$ 84.00
50,000+$ 0.0032$ 160.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.