LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25004-11Y product image
  • HX25004-11Y thumbnail 1
  • HX25004-11Y thumbnail 2
  • HX25004-11Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25004-11YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25004-11Y
LCSC Part #
C704159
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25004-11Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0311$ 0.62
200+$ 0.024$ 4.80
1,000+$ 0.02$ 20.00
2,000+$ 0.0177$ 35.40
10,000+$ 0.0156$ 156.00
20,000+$ 0.0145$ 290.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x11P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.