LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20032-9R product image
  • HX20032-9R thumbnail 1
  • HX20032-9R thumbnail 2
  • HX20032-9R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20032-9RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20032-9R
LCSC Part #
C704145
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20032-9R
Custom CablesMOQ 1pc
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0434$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.0296$ 8.88
1,000+$ 0.0261$ 26.10
5,000+$ 0.0234$ 117.00
10,000+$ 0.022$ 220.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.