LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20032-10P product image
  • HX20032-10P thumbnail 1
  • HX20032-10P thumbnail 2
  • HX20032-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20032-10PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20032-10P
LCSC Part #
C704135
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20032-10P
Custom CablesMOQ 1pc
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.48
100+$ 0.0379$ 3.79
300+$ 0.0328$ 9.84
1,000+$ 0.0289$ 28.90
5,000+$ 0.0259$ 129.50
10,000+$ 0.0244$ 244.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.