Hongxing HX20028-12WAP
| Manufacturer | HongxingAsian Brands |
| MPN | HX20028-12WAP |
| LCSC Part # | C704091 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 12POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | - | |
| Contact Material | Phosphor bronze | |
| Color | White | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 2mm | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 2mm | |
| Pin Structure | 2x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 308 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 7+ | $ 0.1588 | $ 1.11 |
| 70+ | $ 0.1247 | $ 8.73 |
| 308+ | $ 0.1101 | $ 33.91 |
| 616+ | $ 0.0919 | $ 56.61 |
| 3,388+ | $ 0.0807 | $ 273.41 |
| 7,084+ | $ 0.0758 | $ 536.97 |
Standard Packaging308/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hongxing | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | - | |
| Contact Material | Phosphor bronze | |
| Color | White | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 2mm | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 2mm | |
| Pin Structure | 2x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 308 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



