JSCJ MMBT3904M 1N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | MMBT3904M 1N |
| LCSC Part # | C70409 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 0.2A SOT-723 |
| Description | Bipolar (BJT) Transistor NPN 40V 0.2A 300MHz 0.1W Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
32,160
32,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 | $ 0.48 |
200+ | $ 0.0189 | $ 3.78 |
600+ | $ 0.0161 | $ 9.66 |
2,000+ | $ 0.0144 | $ 28.80 |
8,000+ | $ 0.013 | $ 104.00 |
16,000+ | $ 0.0122 | $ 195.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$