LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20028-18Y product image
  • HX20028-18Y thumbnail 1
  • HX20028-18Y thumbnail 2
  • HX20028-18Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20028-18YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20028-18Y
LCSC Part #
C704056
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 18POS 2mm DUAL ROW
Datasheetpdf iconHongxing HX20028-18Y
Custom CablesMOQ 1pc
In-Stock: 765
765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1192$ 0.60
50+$ 0.0942$ 4.71
150+$ 0.0817$ 12.26
1,000+$ 0.0724$ 72.40
2,000+$ 0.0649$ 129.80
5,000+$ 0.0612$ 306.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x9P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.