LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20022-11R product image
  • HX20022-11R thumbnail 1
  • HX20022-11R thumbnail 2
  • HX20022-11R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20022-11RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20022-11R
LCSC Part #
C704029
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 11POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20022-11R
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1214$ 0.61
50+$ 0.0949$ 4.75
150+$ 0.0816$ 12.24
1,000+$ 0.0717$ 71.70
2,000+$ 0.0637$ 127.40
5,000+$ 0.0598$ 299.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x11P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.