LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20022-9R product image
  • HX20022-9R thumbnail 1
  • HX20022-9R thumbnail 2
  • HX20022-9R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20022-9RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20022-9R
LCSC Part #
C704027
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20022-9R
Custom CablesMOQ 1pc
In-Stock: 615
615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1028$ 0.51
50+$ 0.081$ 4.05
150+$ 0.0701$ 10.52
1,000+$ 0.0619$ 61.90
2,000+$ 0.0554$ 110.80
5,000+$ 0.0521$ 260.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.