LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20022-2R product image
  • HX20022-2R thumbnail 1
  • HX20022-2R thumbnail 2
  • HX20022-2R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20022-2RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20022-2R
LCSC Part #
C704020
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20022-2R
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0292$ 0.58
200+$ 0.0232$ 4.64
1,000+$ 0.0174$ 17.40
2,000+$ 0.0154$ 30.80
10,000+$ 0.0136$ 136.00
20,000+$ 0.0127$ 254.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.