LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20017-18Y WH product image
  • HX20017-18Y WH thumbnail 1
  • HX20017-18Y WH thumbnail 2
  • HX20017-18Y WH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20017-18Y WHRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20017-18Y WH
LCSC Part #
C703954
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 18POS 2mm DUAL ROW
Datasheetpdf iconHongxing HX20017-18Y WH
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1196$ 0.60
50+$ 0.0943$ 4.72
150+$ 0.0816$ 12.24
1,000+$ 0.072$ 72.00
2,000+$ 0.0644$ 128.80
5,000+$ 0.0606$ 303.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x9P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.