LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20011-2x2YS product image
  • HX20011-2x2YS thumbnail 1
  • HX20011-2x2YS thumbnail 2
  • HX20011-2x2YS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20011-2x2YSRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20011-2x2YS
LCSC Part #
C703931
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm DUAL ROW
Datasheetpdf iconHongxing HX20011-2x2YS
Custom CablesMOQ 1pc
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0218$ 0.44
200+$ 0.0169$ 3.38
1,000+$ 0.0142$ 14.20
2,000+$ 0.0126$ 25.20
10,000+$ 0.0112$ 112.00
20,000+$ 0.0104$ 208.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Flame Retardant RatingUL94V-2
Pitch2mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row2
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.