LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power RCQ50110S24 product image
Images for reference only

XP Power RCQ50110S24RoHS

Manufacturer
MPN
RCQ50110S24
LCSC Part #
C7039154
Packaging
DIP,57.9x36.8mm
Customer #
Key Attributes
DIP,57.9x36.8mm DC DC Converters RoHS
Datasheetpdf iconXP Power RCQ50110S24
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 250.0838$ 250.08
200+$ 99.7847$ 19956.94
500+$ 96.4508$ 48225.40
1,000+$ 94.8036$ 94803.60
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,57.9x36.8mm
FeaturesRemote sampling compensation;Under Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

The RCQ50 family provide a robust and compact modular power solution for the transportation industry.

Features

AI Translation
  • Regulated Single Output
  • 72 x 1x10 xVD C Sfore Raril iAepplsications
  • Baseplate-cooled
  • 3000 VAC Isolation, Reinforced Insulation
  • Operating Temperature -40°C to +105°C
  • Remote On/Off & Remote Sense
  • Complies with EN50155 and IEC60571
  • Meets EMC Standard EN50121-3-2
  • Optional Heatsink
  • Features include compliance to EN45545-2, high efficiency, over temperature and short circuit protection