LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS RAA2108252GLG#AG0 product image
Images for reference only

RENESAS RAA2108252GLG#AG0RoHS

Manufacturer
MPN
RAA2108252GLG#AG0
LCSC Part #
C7037805
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconRENESAS RAA2108252GLG#AG0
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRENESAS
Packaging-
Vin4.5V~14V
Ripple Noise-
typePlastic encapsulated type
Vout600mV~5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs1
Iout25A
Height3.6mm
Frequency - Switching296kHz~1.067MHz
Isolation Voltage(Vrms)-
Output Power-
FeaturesDigital control architecture;Programmable soft start;External clock synchronization;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Conversion Efficiency-
Length17mm
Width19mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece

Introduction

AI Translation

The RAA210825 is a pin-strap configurable 25A step-down PMBus-compliant DC/DC power supply module that integrates a digital PWM controller, synchronous MOSFETs, power inductor, and passive components. Only input and output capacitors are needed to finish the design. Because of its thermally-enhanced HDA packaging technology, the module can deliver up to 25A of continuous output current without the need for airflow or additional heat sinking. The RAA210825 simplifies configuration and control of Renesas digital power technology while offering an upgrade path to full PMBus configuration through the pin-compatible ISL8277M. The RAA210825 uses ChargeMode™ control architecture, which responds to a transient load within a single switching cycle. The RAA210825 comes with a preprogrammed configuration for operating in a pin-strap mode. Output voltage, switching frequency, input UVLO, soft-start/stop delay and ramp times, and the device SMBus address can be programmed with external pin-strap resistors. A standard PMBus interface addresses fault management, in addition to real-time full telemetry and point-of-load monitoring. The RAA210825 is available in a 41 Ld compact 17mmx 19mm. HDA module with very low profile height of 3.6mm, suitable for automated assembly by standard surface mount equipment. The RAA210825 is RoHS compliant by exemption.

Features

AI Translation
  • 25A single channel output current
  • Wide ΔVN range: 4.5V to 14V
  • Programmable output voltage
  • 0.6V to 5V output voltage settings
  • ±1.2% accuracy over line/load/temperature
  • PMBus interface and/or Pin-Strap mode
  • Pin-strap mode for standard settings
  • VOUT, switching frequency, input UVLO, soft-start/stop and external sync
  • Real time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency
  • ChargeMode control loop architecture
  • 296kHz to 1.06MHz fixed switching frequency operations
  • No compensation required
  • Fast single clock cycle transient response
  • Complete input and output over/undervoltage, output current, and temperature protections with fault logging
  • PowerNavigator supported
  • Thermally enhanced HDA package

Applications

AI Translation
  • Server, telecom, storage, and datacom
  • Industrial/ATE and networking equipment
  • General purpose power for ASIC, FPGA, DSP, and memory