ROHM DTC123JMT2L
| Manufacturer | |
| Mfr. Part # | DTC123JMT2L |
| LCSC Part # | C703614 |
| Package | SC-105AA |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SC-105AA |
| Description | 80@10mA,5V 150mW 100mA 50V SC-105AA Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SC-105AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.07 | $ 0.35 |
50+ | $ 0.0546 | $ 2.73 |
150+ | $ 0.047 | $ 7.05 |
500+ | $ 0.0412 | $ 20.60 |
2,500+ | $ 0.0366 | $ 91.50 |
5,000+ | $ 0.0343 | $ 171.50 |
Standard Packaging 8000/Full
Reel | ||