LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC115EKAT146 product image
  • DTC115EKAT146 thumbnail 1
  • DTC115EKAT146 thumbnail 2
  • DTC115EKAT146 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC115EKAT146RoHS

Manufacturer
MPN
DTC115EKAT146
LCSC Part #
C703613
Packaging
SC-59
Customer #
Key Attributes
TRANS PREBIAS 50V SC-59
Datasheetpdf iconROHM DTC115EKAT146
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0252$ 0.50
200+$ 0.0194$ 3.88
600+$ 0.0162$ 9.72
3,000+$ 0.0141$ 42.30
9,000+$ 0.0124$ 111.60
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSC-59
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain82
Operating Temperature-55℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor100kΩ
typeNPN
Resistor Ratio1
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@1mA,0.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-ln Biasing Resistors, R1 = R2 = 100kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA115E series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER