LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20011-5Y product image
  • HX20011-5Y thumbnail 1
  • HX20011-5Y thumbnail 2
  • HX20011-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20011-5YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20011-5Y
LCSC Part #
C703570
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconHongxing HX20011-5Y
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0251$ 0.50
200+$ 0.0198$ 3.96
1,000+$ 0.0154$ 15.40
2,000+$ 0.0137$ 27.40
10,000+$ 0.0121$ 121.00
20,000+$ 0.0113$ 226.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Flame Retardant RatingUL94V-2
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.