LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IC Plus IP1826D product image
  • IP1826D thumbnail 1
  • IP1826D thumbnail 2
  • IP1826D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IC Plus IP1826DRoHS

Manufacturer
IC PlusAsian Brands
MPN
IP1826D
LCSC Part #
C703558
Packaging
LQFP-144-EP(20x20)
Customer #
Key Attributes
LQFP-144-EP(20x20) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconIC Plus IP1826D
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerIC Plus
PackagingLQFP-144-EP(20x20)
Voltage - Supply3.3V;2.5V;1.8V;1.9V~2.7V
Type-
Ethernet Speed Standards10BASE-T;100BASE-TX;1000BASE-T;1000BASE-X
Data Rate10Mbit/s;100Mbit/s;1Gbit/s
number of channels27
FeaturesSupport optical fiber;Error detection and recovery;Programmable LED indication
InterfaceSSSMII;RGMII;MII

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The IP1826D is a non-blocking, store-and-forward architecture switch controller, which supports 24-port SS-SMII, 2-port RGMII/ SERDES, and one-port MII for a 24+20 smart switch application. With two built-in SERDES transceiver, the IP1826D provides a very cost-effective solution for a 24+2 Gigabit fiber without external Gigabit Ethernet transceivers. The IP1826D embeds a 2.75Mb SSRAM for the use of packet buffer and 4K MAC address table. It provides a 2-wire CPU interface, which allows the designer to access to the register. The system configuration can be downloaded from EEPROM upon reset. The serial LED informations is provided through a 2-wire LED interface, simplifing the PCB layout task for LED display. With the external logic devices, the IP1826D can show the status of link, speed, duplex and activity. In addition to the fundamental function such as the flow control, the broadcast storm control and the programmable MAC address aging time, the IP1826D also supports many advanced features which allow the designer to implement the smart switch features. The IGMP (Internet Group Management Protocol) snooping provides a method to build a multicast link without complicated CPU code. The designer can also use the 2 levels of priority queue to support the real-time streaming application. Supporting both port_based and tag_based VLAN, the IP1826D can partition the network traffic by programming the VLAN table. Furthermore the IP1826D supports both non-VID related tag based VLAN and VID related tag based VLAN. The access control based on the MAC layer, the IP layer and TCP/UDP layer provides a method for the designer to implment the Class of Service and the network security. An 8051 CPU based web controller can easily support the web management. With the web management function, designers can remotely configure and monitor IP1826D smart switches through browsers, such as Microsoft Internet Explorer or Chrome and no program installation is required for the smart switch management.

Features

AI Translation
  • Provides 24 SS-SMII, 2 RGMII, 2 1000Base-X SERDES and one MII
  • Built-in 2.75Mb RAM
  • Support packet length up to 1536 Bytes
  • Store & forward, share memory, non-blocking architecture
  • Supports flow control 802.3x in full duplex
  • Collision/carrier_sense based backpressure in half duplex
  • Provides up to 4K MAC address entries
  • CRC/ direct hashing algorithm
  • Programmable aging timer (55s~15.7hr) error <4 %
  • Configurable MAC address table
  • Optional MAC address learning
  • Supports porting mirroring function (Tx, Rx, Tx&Rx)
  • Supports IGMP snooping function Version 1 and Version 2
  • Supports flexible 3 trunking groups (Port 0~ port 3, port 4~ port 7, Gigabit port 1 ~ port 2)
  • Load balance based on (physiccal port, Destinationn MAC Address, Source MAC Address, Destination MAC Address/Source MAC Address)
  • Link failure recovery
  • Supports VLAN Port based VLAN Tag based VLAN
  • Add/ remove/ modify tag based on VID or physical port
  • Support Class of Service Port based CoS 802.1Q priority tag based IP TOS/DSCP based (IPv4/IPv6) TCP/UDP port based
  • 2 level of priority per port
  • WRR/ First-Come-First-serve/ Srict priority
  • Broadcast storm control support
  • Broadcast rate control per port
  • Block broadcast packet that does not belong to ARP or IP packet forwarded to CPU port
  • Supports Bandwidth control with/without flow control
  • 480 configurable levels for p0~p23 and MII port (from 32kbps to 63.75 Mbps)
  • 508 configurable levels for RGMII port (from 32kbps to 510 Mbps)
  • Supports 5 port state for Spanning Tree protocol Blocking/ listening/ learning/ forwarding/ disabled
  • Forward BPDU to CPU port
  • Captures the specific packet and forward it to CPU port BPDU, LACP, 802.1x, GMRP, GVRP, ARP ICMP, IGMP, TCP, UDP, OSPF
  • Packets with specific TCP/UDP port number
  • PHY address setting for CPU, Giga 1 and Giga2 port
  • Operating mode configuration
  • Pin initial setting
  • 2 wire serial interface for EEPROM
  • 2 wire serial interface for register setting
  • Status counters for each port RX/TX packet count CRC error packet count Dropped packet count Collision count
  • Programmable serial driving LED functions
  • Only one 25MHz crystal is needed
  • Optional 25Mhz, 50Mhz clock output
  • Adjustable IO voltage (3.3/2.5v MII, 3.3/1.8v SS-SMII, 2.7V~1.9V RGMII)
  • Built-in 2.5v and 1.9 regulator
  • 144 pin EPAD. Lead-free package