IC Plus IP108ALLF
| Manufacturer | IC PlusAsian Brands |
| MPN | IP108ALLF |
| LCSC Part # | C703538 |
| Packaging | LQFP-128-EP(14x20) |
| Customer # | |
| Key Attributes | Octal 10/100 Fast Ethernet Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | LQFP-128-EP(14x20) | |
| Voltage - Supply | 3.3V;1.95V | |
| Type | - | |
| number of channels | 8 | |
| Operating Temperature | - | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IP108A is a highly integrated octal PHY transceiver for 10Base-T, 100Base-TX and 100Base-FX Fast Ethernet applications. This device is implemented with advanced 0.18um CMOS process technology for low power consumption. For the high port count switch design such as 16 or 24 or 32-port, the IP108A can simplify the system design and ensure the targeted performance.
IP108A can be programmed to operate in various modes through either hardware (hardware strapping pin) or software control (registers setting via SMI). It also supports SS-SMII interface to MAC controller to reduce the pincount.
The IP108A contains eight independent 10/100M PHY Transceiver and includes encoder, decoder, line driver, ADC, DAC, DSP and PLL circuits for each port. The IP108A enters the Automatic Power Saving Mode to lower the power consumption once the link partner is disconnected. The IP108A just needs an external OSC or crystal as the clock source, simplifying the system design. Besides the features described above, the driving capability of IP108A can be trimmed to minimize the EMI effect by the advanced slew rate control technology.
Features
- Integrates eight-port 10Base-T, 100Base-TX and 100Base-FX transceivers in a single chip
- Flexible 8-port 100Base-FX configuration
- Fully compliant with IEEE802.3/802.3u
- Supports auto crossover function and force MDIX function
- Supports auto-negotiation function
- Flexible functional configuration through either pin setting or register programming
- Supports SS-SMII interfaces
- Supports BaseLine Wander (BLW) compensation
- Provides direct drive mode and serial data latch LED display mode
- Embeds DSP-based PHY Transceiver technology to improve the cable driving performance
- Adjustable current driving capabilities
- Adjustable SS-SMII interface timing
- Provides power-on LED diagnostic function
- Power supply: Selectable 3.3V/1.95V for I/O, 1.95V power supply for core
- Supports Automatic Power Saving (APS) Mode
- Requires only one external clock source
- 0.18u CMOS technology
- 128 pin LQFP EPAD package
- Support Lead Free package
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | LQFP-128-EP(14x20) | |
| Voltage - Supply | 3.3V;1.95V | |
| Type | - | |
| number of channels | 8 | |
| Operating Temperature | - | |
| Features | Support optical fiber;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IP108A is a highly integrated octal PHY transceiver for 10Base-T, 100Base-TX and 100Base-FX Fast Ethernet applications. This device is implemented with advanced 0.18um CMOS process technology for low power consumption. For the high port count switch design such as 16 or 24 or 32-port, the IP108A can simplify the system design and ensure the targeted performance.
IP108A can be programmed to operate in various modes through either hardware (hardware strapping pin) or software control (registers setting via SMI). It also supports SS-SMII interface to MAC controller to reduce the pincount.
The IP108A contains eight independent 10/100M PHY Transceiver and includes encoder, decoder, line driver, ADC, DAC, DSP and PLL circuits for each port. The IP108A enters the Automatic Power Saving Mode to lower the power consumption once the link partner is disconnected. The IP108A just needs an external OSC or crystal as the clock source, simplifying the system design. Besides the features described above, the driving capability of IP108A can be trimmed to minimize the EMI effect by the advanced slew rate control technology.
Features
- Integrates eight-port 10Base-T, 100Base-TX and 100Base-FX transceivers in a single chip
- Flexible 8-port 100Base-FX configuration
- Fully compliant with IEEE802.3/802.3u
- Supports auto crossover function and force MDIX function
- Supports auto-negotiation function
- Flexible functional configuration through either pin setting or register programming
- Supports SS-SMII interfaces
- Supports BaseLine Wander (BLW) compensation
- Provides direct drive mode and serial data latch LED display mode
- Embeds DSP-based PHY Transceiver technology to improve the cable driving performance
- Adjustable current driving capabilities
- Adjustable SS-SMII interface timing
- Provides power-on LED diagnostic function
- Power supply: Selectable 3.3V/1.95V for I/O, 1.95V power supply for core
- Supports Automatic Power Saving (APS) Mode
- Requires only one external clock source
- 0.18u CMOS technology
- 128 pin LQFP EPAD package
- Support Lead Free package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



