LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX25006-12Y product image
  • HX25006-12Y thumbnail 1
  • HX25006-12Y thumbnail 2
  • HX25006-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX25006-12YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX25006-12Y
LCSC Part #
C703487
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm SINGLE ROW
Datasheetpdf iconHongxing HX25006-12Y
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0264$ 0.53
200+$ 0.0205$ 4.10
1,000+$ 0.0172$ 17.20
2,000+$ 0.0152$ 30.40
10,000+$ 0.0135$ 135.00
20,000+$ 0.0126$ 252.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.