QT Brightek (QTB) QT2601
| Manufacturer | |
| MPN | QT2601 |
| LCSC Part # | C7033510 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 50mA 1.4V 500mV~5.5V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-8 | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control | |
| Input threshold current | 5mA | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 500mV~5.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Speed 10Mbit/s
- High Isolation voltage between input and output ΔViso = 5000V rms
- Creepage distance > 7.4mm
- Available in Tube or Tape and reel
- Available with standard DIP - 8, Gullwing lead bend, SMD lead bend, and SMD low profile options
- Pb free and RoHS Compliant
- UL recognized (File #E338132)
- cUL recognized (File #E338132)
- VDE (File #40030457)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.013 | $ 5.01 |
| 200+ | $ 2.0004 | $ 400.08 |
| 480+ | $ 1.9337 | $ 928.18 |
| 1,000+ | $ 1.9004 | $ 1900.40 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | QT Brightek (QTB) | |
| Packaging | DIP-8 | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control | |
| Input threshold current | 5mA | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 500mV~5.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Speed 10Mbit/s
- High Isolation voltage between input and output ΔViso = 5000V rms
- Creepage distance > 7.4mm
- Available in Tube or Tape and reel
- Available with standard DIP - 8, Gullwing lead bend, SMD lead bend, and SMD low profile options
- Pb free and RoHS Compliant
- UL recognized (File #E338132)
- cUL recognized (File #E338132)
- VDE (File #40030457)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

