LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT216S-27.120MEEQ-T product image
Images for reference only

QST Products, LLC QT216S-27.120MEEQ-TRoHS

Manufacturer
MPN
QT216S-27.120MEEQ-T
LCSC Part #
C7033437
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz ±10ppm 10pF 90Ω SMD2016-4P
Datasheetpdf iconQST Products, LLC QT216S-27.120MEEQ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7285$ 0.73
200+$ 0.2908$ 58.16
500+$ 0.2813$ 140.65
1,000+$ 0.2766$ 276.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)90Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 16MHz to 66MHz
  • Ceramic surface mount package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Microprocessors
  • Mobile phones, computers, modems
  • Audio, video
  • Consumer products