LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39616-2P product image
  • HX39616-2P thumbnail 1
  • HX39616-2P thumbnail 2
  • HX39616-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39616-2PRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39616-2P
LCSC Part #
C703343
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39616-2P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0088$ 0.44
500+$ 0.0086$ 4.30
2,000+$ 0.0072$ 14.40
5,000+$ 0.0071$ 35.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.