LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39608-7Y product image
  • HX39608-7Y thumbnail 1
  • HX39608-7Y thumbnail 2
  • HX39608-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39608-7YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39608-7Y
LCSC Part #
C703341
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 7POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39608-7Y
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1025$ 0.51
50+$ 0.0807$ 4.04
150+$ 0.0699$ 10.49
500+$ 0.0617$ 30.85
2,500+$ 0.0552$ 138.00
5,000+$ 0.0519$ 259.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.