TI LM2936HVMA-5.0/NOPB
| Manufacturer | |
| MPN | LM2936HVMA-5.0/NOPB |
| LCSC Part # | C70331 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 50mA, 60V, low IQ, low dropout regulator with reverse voltage protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 9uA | |
| Output Configuration | Positive | |
| Operating Voltage | 60V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Input under-voltage protection;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2936 ultra-low quiescent current regulator features low dropout voltage and low current in the standby mode. With less than 15-μA quiescent current at a 100-μA load, the LM2936 is ideally suited for automotive and other battery operated systems. The LM2936 retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection, and thermal shutdown. The LM2936 has a 40-V maximum operating voltage limit, a -40°C to 125°C operating temperature range, and ±3% output voltage tolerance over the entire output current, input voltage, and temperature range. The LM2936 is available in a TO-92 through-hole package, as well as SOIC-8, VSSOP, SOT–223, and TO-252 surface mount packages.
Features
- LM2936 Operating V_IN range of 5.5 V to 40 V
- LM2936HV Operating V_IN range of 5.5 V to 60 V
- Ultra Low Quiescent Current 'L ≤15 μA for I_OUT = 100 μA
- Fixed 3-V, 3.3-V or 5-V with 50-mA Output
- ±2% Initial Output Tolerance
- ±3% Output Tolerance Over Line, Load, and Temperature
- Dropout Voltage Typically 200 mV at lour = 50 mA
- –24-V Input Voltage Protection
- –50-V Input Transient Protection
- Internal Short Circuit Current Limit
- Internal Thermal Shutdown Protection
- Shutdown Pin Available with LM2936BM Package
Applications
- Automotive
- Industrial Controls
- Point of Load
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5687 | $ 2.57 |
| 10+ | $ 2.1906 | $ 21.91 |
| 30+ | $ 1.9537 | $ 58.61 |
| 95+ | $ 1.6016 | $ 152.15 |
| 475+ | $ 1.4913 | $ 708.37 |
| 950+ | $ 1.4442 | $ 1371.99 |
Standard Packaging95/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 9uA | |
| Output Configuration | Positive | |
| Operating Voltage | 60V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Input under-voltage protection;Input overvoltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2936 ultra-low quiescent current regulator features low dropout voltage and low current in the standby mode. With less than 15-μA quiescent current at a 100-μA load, the LM2936 is ideally suited for automotive and other battery operated systems. The LM2936 retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection, and thermal shutdown. The LM2936 has a 40-V maximum operating voltage limit, a -40°C to 125°C operating temperature range, and ±3% output voltage tolerance over the entire output current, input voltage, and temperature range. The LM2936 is available in a TO-92 through-hole package, as well as SOIC-8, VSSOP, SOT–223, and TO-252 surface mount packages.
Features
- LM2936 Operating V_IN range of 5.5 V to 40 V
- LM2936HV Operating V_IN range of 5.5 V to 60 V
- Ultra Low Quiescent Current 'L ≤15 μA for I_OUT = 100 μA
- Fixed 3-V, 3.3-V or 5-V with 50-mA Output
- ±2% Initial Output Tolerance
- ±3% Output Tolerance Over Line, Load, and Temperature
- Dropout Voltage Typically 200 mV at lour = 50 mA
- –24-V Input Voltage Protection
- –50-V Input Transient Protection
- Internal Short Circuit Current Limit
- Internal Thermal Shutdown Protection
- Shutdown Pin Available with LM2936BM Package
Applications
- Automotive
- Industrial Controls
- Point of Load
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



