LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 6SL32202YE421UP0 product image
Images for reference only

SIEMENS 6SL32202YE421UP0RoHS

Manufacturer
MPN
6SL32202YE421UP0
LCSC Part #
C7031808
Packaging
-
Customer #
Key Attributes
Variable Frequency Drives (VFDs) RoHS
Datasheetpdf iconSIEMENS 6SL32202YE421UP0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The percentage values show the losses related to the converter's rated apparent power. The diagram shows the losses at the operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC61800-9-2). These values apply to the basic version of the converter without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) The maximum current depends on the temperature and the size of the connected converter. At 30 V DC, it varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Can be switched between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.

Not available now