Finder Relays, Inc. 60.13.8.120.5020
| Manufacturer | |
| Mfr. Part # | 60.13.8.120.5020 |
| LCSC Part # | C7031723 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 3 Form C: 3C (3P2T-CO) 400V@AC 10A 120V SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 78.3871 | $ 78.39 |
200+ | $ 31.2777 | $ 6255.54 |
500+ | $ 30.232 | $ 15116.00 |
1,000+ | $ 29.7152 | $ 29715.20 |
Standard Packaging 10/Full
Bag | ||