muRata DLW5ATN231TQ2L
| Manufacturer | |
| Mfr. Part # | DLW5ATN231TQ2L |
| LCSC Part # | C703107 |
| Package | SMD,5x3.6mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 230Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 5x3.6mm 230Ω@100MHz 4A DCR 27mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | SMD,5x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
3,975
3,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6446 | $ 0.64 |
10+ | $ 0.5183 | $ 5.18 |
30+ | $ 0.4559 | $ 13.68 |
100+ | $ 0.3935 | $ 39.35 |
700+ | $ 0.3567 | $ 249.69 |
1,400+ | $ 0.3375 | $ 472.50 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$