LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM31CR70J226ME19L product image
  • GRM31CR70J226ME19L thumbnail 1
  • GRM31CR70J226ME19L thumbnail 2
  • GRM31CR70J226ME19L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM31CR70J226ME19LRoHS

Manufacturer
MPN
GRM31CR70J226ME19L
LCSC Part #
C703095
Packaging
1206
Customer #
Key Attributes
CAP CER 22uF 6.3V X7R 1206
Datasheetpdf iconmuRata GRM31CR70J226ME19L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2204$ 1.10
50+$ 0.1768$ 8.84
150+$ 0.1582$ 23.73
500+$ 0.1348$ 67.40
2,000+$ 0.1245$ 249.00
4,000+$ 0.1182$ 472.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging1206
Capacitance22uF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating6.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece