LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 25,0-JXS11-8-10/20-T1-FU-LF product image
Images for reference only

Jauch Quartz Q 25,0-JXS11-8-10/20-T1-FU-LFRoHS

Manufacturer
MPN
Q 25,0-JXS11-8-10/20-T1-FU-LF
LCSC Part #
C7030448
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 25MHz ±10ppm 8pF 90Ω SMD1612-4P
Datasheetpdf iconJauch Quartz Q 25,0-JXS11-8-10/20-T1-FU-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2639$ 1.26
200+$ 0.5047$ 100.94
500+$ 0.488$ 244.00
1,000+$ 0.4789$ 478.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)90Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece