LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jauch Quartz Q 20,0-JXS22-12-10/15-T1-FU-WA-LF product image
Images for reference only

Jauch Quartz Q 20,0-JXS22-12-10/15-T1-FU-WA-LFRoHS

Manufacturer
MPN
Q 20,0-JXS22-12-10/15-T1-FU-WA-LF
LCSC Part #
C7030442
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 20MHz ±10ppm 12pF 60Ω SMD2520-4P
Datasheetpdf iconJauch Quartz Q 20,0-JXS22-12-10/15-T1-FU-WA-LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1518$ 1.15
200+$ 0.4607$ 92.14
500+$ 0.4456$ 222.80
1,000+$ 0.438$ 438.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJauch Quartz
PackagingSMD2520-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High-frequency stability and low ESR
  • Metal lid for EMI shielding

Applications

AI Translation
  • Wireless applications
  • IoT applications using Bluetooth, ZigBee, NFC, and other technologies