BOURNS PVG3G100C01R00
| Manufacturer | |
| Mfr. Part # | PVG3G100C01R00 |
| LCSC Part # | C7030125 |
| Package | - |
| Customer # | |
| Key Attributes | POT 10Ω 250mW |
| Description | ±20% ±150ppm/℃ 250mW 10Ω Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9646 | $ 1.96 |
10+ | $ 1.6682 | $ 16.68 |
30+ | $ 1.482 | $ 44.46 |
100+ | $ 1.2912 | $ 129.12 |
500+ | $ 1.2043 | $ 602.15 |
1,000+ | $ 1.167 | $ 1167.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$